Vishay SMAZ5937B-M3/61

Zener Diode, 33V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAZ5937B-M3/61.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.221
$ 0.15
$ 0.15
Stock
21,495
3,536
3,536
Authorized Distributors
3
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
33 V
33 V
33 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
33 Ω
33 Ω
33 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Zener Diode, single, Two Terminal,24V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5934B-E3/61
Zener Diode, single, Two Terminal,39V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5939B-E3/61
Zener Diode, 24V V(Z), 5.79%, 1.25W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ33-13-F
SMAZ33-13 Series 1 W 33 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ39-13-F
SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 1.5V @ 200mA 500nA @ 27.4V 500mW 36V

Descriptions

Descriptions of Vishay SMAZ5937B-M3/61 provided by its distributors.

Zener Diode, 33V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC
DIODE ZENER 33V 500MW DO214AC
1.5W,33V 5%,sma Zener |Vishay SMAZ5937B-M3/61
1.5W,33V 5%,SMA ZENER
ZENER DO-214 1.5W 33V
5% 1¦ÌA 33V 33¦¸ 1.5W SMA(DO-214AC)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ5937B-M3\61