Vishay SMAZ5934B-E3/5A

Zener Diode, single, Two Terminal, 24V V(Z), 5%, do-214Ac/Sma |Vishay SMAZ5934B-E3/5A
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAZ5934B-E3/5A.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.16
Stock
21,900
358,486
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
24 V
24 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
19 Ω
19 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay SMAZ5934B-E3/5A provided by its distributors.

Zener Diode, single, Two Terminal,24V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5934B-E3/5A
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 24V 5% 19Ohm 1500mW 2-Pin SMA T/R
5% 1¦ÌA 24V 19¦¸ 1.5W SMA(DO-214AC) 4.5mm*2.8mm*2.3mm
Compliant Surface Mount 19 Ω 5 % SMA 62 mA 24 V 2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric