Vishay SMAJ6.5A-E3/61

400 W 6.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ6.5A-E3/61.

IHS

Datasheet6 pages4 years ago

Upverter

Newark

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-2.88%

CAD Models

Download Vishay SMAJ6.5A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.112
$ 0.112
Stock
1,069,041
1,159,529
1,159,529
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.6 V
7.6 V
7.6 V
Clamping Voltage
11.2 V
11.2 V
11.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
35.7 A
35.7 A
35.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ6.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 6.67V 41A 400W -55C~150C TJ
BournsSMAJ6.5A
TVS Diode, SMAJ, Unidirectional, 6.5 V, 12.3 V, DO-214AC (SMA), 2 Pins
LittelfuseSAC6.0
SAC Series - 500W Axial Lead Transient Voltage Suppresssion (TVS) Diode, DO-204AC, RoHS
Diodes Inc.SMAJ8.0A-13-F
Tvs Diode, 400W, 8V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ8.0A-13-F
Diodes Inc.SMAJ70A-13-F
SMAJ Series 70 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
400 Watt SMA Transient Voltage Suppressor, 8.0 V Unidirectional

Descriptions

Descriptions of Vishay SMAJ6.5A-E3/61 provided by its distributors.

400 W 6.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
35.7A 11.2V 400W 7.22V 6.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Single Uni-Dir 6.5V 400W 2-Pin SMA T/R
TVS Diodes / ESD Suppressors 400W 6.5V 5% Uni
Transient Suppression Diode (TVS)
TVS DIODE 6.5VWM 11.2VC DO214AC
二极管, TVS, 单向, 6.5V, DO-214AC-2;
TVS-DIODE UNI 0,4KW 6,5V 5% SMA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ6.5A-E361
  • SMAJ6.5A-E3\61
  • SMAJ6.5AE361