Vishay SMAJ6.0A-E3/5A

TVS Diode, TRANSZORB, Unidirectional, 6 V, 10.3 V, DO-214AC (SMA), 2 Pins
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ6.0A-E3/5A.

Newark

Datasheet6 pages4 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+27.46%

CAD Models

Download Vishay SMAJ6.0A-E3/5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.086
Stock
333,561
1,483,936
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
7.02 V
7.02 V
Clamping Voltage
10.3 V
10.3 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
4.1 A
4.1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ5.0A
TVS Diode, SMAJ Series, Unidirectional, 5 V, 9.2 V, DO-214AC (SMA), 2 Pins
BournsSMAJ6.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 6.67V 41A 400W -55C~150C TJ
BournsSMAJ6.5A
TVS Diode, SMAJ, Unidirectional, 6.5 V, 12.3 V, DO-214AC (SMA), 2 Pins
400 W 7.5 V Uni-Directional Surface Mount Transient Voltage Suppressor Diode
Diodes Inc.SMAJ6.5A-13-F
SMAJ Series 400 W 6.5 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ70A-13-F
SMAJ Series 70 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay SMAJ6.0A-E3/5A provided by its distributors.

TVS Diode, TRANSZORB, Unidirectional, 6 V, 10.3 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 6V 400W 2-Pin SMA T/R
Avnet Japan
ESD Suppressors / TVS Diodes 400W 6.0V 5% Uni
6V 400W 38.8A 10.3V 6.67V SMA(DO-214AC) 2.09mm
TVS DIODE, 400W, 6V, UNIDIR, DO-214AC; Product Range: TRANSZORB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: 10.3V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 6.67V; Breakdown Voltage Max: 7.37V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric