Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SL2210008

TEMPERATURE DEPENDENT RESISTOR NTC Thermistor, Through Hole Mount
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL2210008.

Vishay

Datasheet6 pages1 year ago

IHS

element14

Inventory History

3 month trend:
+53.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

B57238 Series 5 A 10 Ohm 20 % Radial Through Hole NTC Thermistor
NTC THERMISTOR FOR INRUSH CURRENT LIMITING NTC Thermistor, 10ohm, Through Hole Mount
Epcos 10Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
VishaySL1010003
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210006
NTC Thermistor, 10ohm, Through Hole Mount
VishaySL1210005
NTC Thermistor, 10ohm, Through Hole Mount

Descriptions

Descriptions of Vishay SL2210008 provided by its distributors.

TEMPERATURE DEPENDENT RESISTOR NTC Thermistor, Through Hole Mount
7Ω~50Ω 100mΩ 8A 8A Through hole mounting 6mm(width)
IC SUPERVISOR 1 CHANNEL SOT143-4
Ntc Thermistor, 10 Ohm, -20% To +20%, Radial Leaded; Rango De Producto:Serie Sl22; Disc Size:22Mm; Zero Power Resistance At 25°C:10Ohm; Approvals:Csa, Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:8A |Ametherm SL22 10008

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL22 10008
  • SL22-10008