Vishay SIR882ADP-T1-GE3

Single N-Channel 100V 0.0087 Ohm Medium Voltage ThunderFET® Mosfet PowerPAK-SO-8
$ 1.454
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR882ADP-T1-GE3.

Upverter

Datasheet13 pages4 years ago
Technical Drawing1 page18 years ago

Newark

IHS

Farnell

Arrow Electronics

Inventory History

3 month trend:
+14.98%

CAD Models

Download Vishay SIR882ADP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-15
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MOSFET,N CH,W DIODE,100V,60A,PPAK8; Transistor Polarity:N Channel; Continuous Dr
SiR846ADP Series 100 V 60 A 9.5 mOhm N-Channel MOSFET - PowerPAK® - SOIC-8
N-Channel 80 V 8.9 mOhm 83 W SMT TrenchFET Power Mosfet - PowerPAK SO-8
78KW 20V 26nC@ 10V 1N 100V 10.9m¦¸@ 10V 1.9nF@ 50V TDSON(EP) , 5.15mm*590cm*1mm
Trans MOSFET N-CH 80V 74A Automotive 8-Pin TDSON EP T/R, PG-TDSON-8, RoHS
International RectifierAUIRFS4310TRL
Trans MOSFET N-CH Si 100V 130A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay SIR882ADP-T1-GE3 provided by its distributors.

Single N-Channel 100V 0.0087 Ohm Medium Voltage ThunderFET® Mosfet PowerPAK-SO-8
Power MOSFET, N Channel, 100 V, 60 A, 0.0087 ohm, PowerPAK SO, Surface Mount
MOSFET, N-CH, 100V, 60A, POWERPAKSO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0072ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:83W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; MSL:MSL 1 - Unlimited
Mosfet, N Channel, 100V, 60A, Powerpak So-8, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:60A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:83W Rohs Compliant: Yes |Vishay SIR882ADP-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIR882ADP-T1-GE3.
  • SIR882ADPT1GE3