Vishay SIR692DP-T1-RE3

Transistor MOSFET N-CH 250V 24.2A 8-Pin PowerPAK SO
$ 0.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR692DP-T1-RE3.

IHS

Datasheet9 pages5 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+5.91%

CAD Models

Download Vishay SIR692DP-T1-RE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.902
$ 1.509
Stock
191,469
1,407,384
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
250 V
Continuous Drain Current (ID)
24.2 A
24 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
-
150 W
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay SIR692DP-T1-RE3 provided by its distributors.

Transistor MOSFET N-CH 250V 24.2A 8-Pin PowerPAK SO
Avnet Japan
Power Field-Effect Transistor, 24.2A I(D), 250V, 0.067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Vishay NMOS, Vds=250 V, 24.2 A, PowerPAK SO-8, , 8
MOSFET, N-CH, 250V, 24.2A, POWERPAK SO; Transistor Polarity: N Channel; Continuous Drain Current Id: 24.2A; Drain Source Voltage Vds: 250V; On Resistance Rds(on): 0.052ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric