Vishay SIA910EDJ-T1-GE3

Dual N-Channel 12 V 28 mOhm SMT TrenchFET Power Mosfet - PowerPAK SC-70-6L
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIA910EDJ-T1-GE3.

Upverter

Datasheet9 pages3 years ago

Newark

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.17%

CAD Models

Download Vishay SIA910EDJ-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN1032UCB4-7
Transistor, MOSFET, N-CH, 12V, 4.8A, 900mW, 4-UFBGA, SMD
SIA517DJ-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR,4.3 A,4.5 A,12V,6-PIN SC-70
SiA533EDJ Series Dual N & P Channel 12 V 34 mOhm 7.8 W Mosfet - PowerPAK SC-70-6
SI1422DH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 4 A, 12 V, 6-PIN SOT-363
Diodes Inc.DMP1045UFY4-7
Trans MOSFET P-CH 12V 5.5A Automotive 3-Pin X2-DFN T/R
Diodes Inc.DMN1016UCB6-7
Mosfet, N-Ch, 12V, 5.5A, U-Wlb1510 Rohs Compliant: Yes |Diodes Inc. DMN1016UCB6-7

Descriptions

Descriptions of Vishay SIA910EDJ-T1-GE3 provided by its distributors.

Dual N-Channel 12 V 28 mOhm SMT TrenchFET Power Mosfet - PowerPAK SC-70-6L
Transistor MOSFET Array Dual N-CH 12V 4.5A 6-Pin PowerPAK SC-70 T/R
Channel Type:Dual N Channel; Drain Source Voltage Vds N Channel:12V; Drain Source Voltage Vds P Channel:-; Continuous Drain Current Id N Channel:4.5A; Continuous Drain Current Id P Channel:-; No. Of Pins:6Pins; Product Range:- Rohs Compliant: No |Vishay SIA910EDJ-T1-GE3.
MOSFET, DUAL N CH, 12V, 4.5A, POWERPAK; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:12V; On Resistance Rds(on):0.023ohm; Rds(on) Test Voltage Vgs:4.5V; Power Dissipation Pd:7.8W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SC70; No. of Pins:6; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIA910EDJ-T1-GE3.