Vishay SIA533EDJ-T1-GE3

SiA533EDJ Series Dual N & P Channel 12 V 34 mOhm 7.8 W Mosfet - PowerPAK SC-70-6
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIA533EDJ-T1-GE3.

Farnell

Datasheet14 pages11 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.90%

CAD Models

Download Vishay SIA533EDJ-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SIA517DJ-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR,4.3 A,4.5 A,12V,6-PIN SC-70
Dual N-Channel 12 V 28 mOhm SMT TrenchFET Power Mosfet - PowerPAK SC-70-6L
Diodes Inc.DMN1032UCB4-7
Mosfet, N-Ch, 12V, 4.8A, U-Wlb1010 Rohs Compliant: Yes |Diodes Inc. DMN1032UCB4-7
Diodes Inc.DMP1045UFY4-7
Trans MOSFET P-CH 12V 5.5A Automotive 3-Pin X2-DFN T/R
SI1422DH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 4 A, 12 V, 6-PIN SOT-363
Diodes Inc.DMP1045U-7
P-Channel 12 V 31 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3

Descriptions

Descriptions of Vishay SIA533EDJ-T1-GE3 provided by its distributors.

SiA533EDJ Series Dual N & P Channel 12 V 34 mOhm 7.8 W Mosfet - PowerPAK SC-70-6
SIA533EDJ-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR, 4.5 A, 12 V, 6-PIN SC-70
Small Signal Field-Effect Transistor, 4.5A I(D), 12V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity:complementary N And P Channel; Drain Source Voltage Vds:12V; Continuous Drain Current Id:4.5A; On Resistance Rds(On):0.028Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; No. Of Pins:6Pins Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIA533EDJ-T1-GE3.