Vishay SIA461DJ-T1-GE3

MOSFET, P-CH, -20V, -12A, POWERPAK-6; Transistor Polarity: P Channel; Continuous
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIA461DJ-T1-GE3.

Upverter

Datasheet9 pages2 years ago
Technical Drawing1 page18 years ago

Newark

Farnell

Inventory History

3 month trend:
-19.45%

CAD Models

Download Vishay SIA461DJ-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiFDMA510PZ
P-Channel PowerTrench® MOSFET -20V, -7.8A, 30mΩ
Single N-Channel Power MOSFET 20V, 3.6A, 24mΩ
onsemiFDMA291P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -6.6A, 42mΩ
SI3464DV-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 8 A, 20 V, 6-PIN TSOP
Diodes Inc.DMN2029USD-13
Dual N-Channel 20 V 35 mOhm 10.4 nC 1.2 W Silicon Surface Mount Mosfet - SOIC-8
3.3W(Tc) 8V 1V@ 250¦ÌA 45nC@ 8 V 1P 20V 38m¦¸@ 5.2A,4.5V 6A 1.3nF@10V TSOP-6 3.05mm*1.65mm*1mm

Descriptions

Descriptions of Vishay SIA461DJ-T1-GE3 provided by its distributors.

MOSFET, P-CH, -20V, -12A, POWERPAK-6; Transistor Polarity:P Channel; Continuous
SiA461DJ Series 20 V 8.3 A 33 mOhm P-Channel MOSFET - PowerPAK® SC-70-6
Trans MOSFET N-CH 20V 8.3A 8-Pin PowerPAK SC-70 T/R
Avnet Japan
Power Field-Effect Transistor, 12A I(D), 20V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET -20V -12A 17.9W 33mohm @ 4.5V
Vishay PMOS, Vds=20 V, 12 A, PowerPAK SC-70, , 6
MOSFET P-CH 20V 12A PPAK SC70-6
P-CH 20V 12A 25mOhm at 4,5V PPAK SC-70
PowerPAK SC-70-6L MOSFETs ROHS
MOSFET P-CH, 20V, SC70-6L; Transistor Polarity:P Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.025ohm; Rds(on) Test Voltage Vgs:-4.5V; Power Dissipation Pd:17.9W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SC70; No. of Pins:6; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric