Vishay SIA445EDJ-T1-GE3

MOSFET, P-CH, -20V, POWERPAK SC70-6; Transistor Polarity: P Channel; Continuous D
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIA445EDJ-T1-GE3.

Newark

Datasheet9 pages10 years ago
Datasheet9 pages10 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+180%

CAD Models

Download Vishay SIA445EDJ-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.281
Stock
725,626
84,021
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
-20 V
-
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
-500 mV
-
Rds On Max
16.5 mΩ
-
Gate to Source Voltage (Vgs)
12 V
-
Power Dissipation
3.5 W
-
Input Capacitance
2.13 nF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SIA445EDJ-T1-GE3 provided by its distributors.

MOSFET, P-CH, -20V, POWERPAK SC70-6; Transistor Polarity:P Channel; Continuous D
Single P-Channel 20 V 0.0165 O 23 nC Power Mosfet - PowerPAK-SC-70-6L
MOSFET P-CH, 20V, SC-70; Transistor Polarity:P Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.0135ohm; Rds(on) Test Voltage Vgs:-4.5V; Power Dissipation Pd:19W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SC70; No. of Pins:6; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric