Vishay SIA416DJ-T1-GE3

N-Channel 100 V 83 mOhm 3.5 W TrenchFET Power Mosfet - PowerPAK SC-70-6L
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIA416DJ-T1-GE3.

Newark

Datasheet9 pages12 years ago
Datasheet9 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-52.69%

CAD Models

Download Vishay SIA416DJ-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 100V 13A Automotive 3-Pin(2+Tab) DPAK
Trans MOSFET N-CH 100V 4.1A Automotive 6-Pin Direct-FET SB T/R
Transistor MOSFET Array Dual N-CH 100V 12.1A 8-Pin PowerPAK 1212 T/R
Trans MOSFET N-CH Si 100V 14.4A 6-Pin Direct-FET SB T/R
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, DPAK
MOSFET, N-CH, 100V, 11.1A, SOIC-8; Transistor Polarity:N Channel; Continuous Dra

Descriptions

Descriptions of Vishay SIA416DJ-T1-GE3 provided by its distributors.

N-Channel 100 V 83 mOhm 3.5 W TrenchFET Power Mosfet - PowerPAK SC-70-6L
SIA416DJ-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 11.3 A, 100 V, 6-PIN POWERPAK SC-70
MOSFET, N-CH, 100V, 11.3A, PPAKSC70-6; Transistor Polarity:N Channel; Continuous Drain Current Id:11.3A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.068ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:19W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SC70; No. of Pins:6; MSL:MSL 1 - Unlimited
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:4.8A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.6V; Power Dissipation:19W; No. Of Pins:6Pins Rohs Compliant: No |Vishay SIA416DJ-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIA416DJ-T1-GE3.