Vishay SI7997DP-T1-GE3

Dual P-Channel 30 V 0.0055 Ohm 46 W Surface Mount Power Mosfet - PowerPAK-SO-8
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7997DP-T1-GE3.

Upverter

Datasheet13 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+16.68%

CAD Models

Download Vishay SI7997DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 30V 25A 8-Pin PowerPAK 1212 EP T/R
Single P-Channel 30 V 0.005 Ohm Surface Mount Power Mosfet - SOIC-8
Single N-Channel 30 V 4.3 mOhm TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8
STMicroelectronicsSTS26N3LLH6
N-Channel 30 V 0.0044 Ohm SMT STripFET VI DeepGATE Mosfet SOIC-8
onsemiFDMC7664
N-Channel PowerTrench® MOSFET 30V, 18.8A, 4.2mΩ
Trans MOSFET N-CH 30V 23A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay SI7997DP-T1-GE3 provided by its distributors.

Dual P-Channel 30 V 0.0055 Ohm 46 W Surface Mount Power Mosfet - PowerPAK-SO-8
Transistor MOSFET Array Dual P-CH 30V 60A 8-Pin PowerPAK SO T/R
Avnet Japan
MOSFET, DUAL P-CH, -20.8V, POWERPAK SO; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -60A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.0045ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.2V; Power Dissipation Pd: 46W; Transistor Case Style: PowerPAK SO; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)
Channel Type:Dual P Channel; Drain Source Voltage Vds N Channel:-; Drain Source Voltage Vds P Channel:30V; Continuous Drain Current Id N Channel:-; Continuous Drain Current Id P Channel:60A; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Vishay SI7997DP-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7997DP-T1-GE3.