Vishay SI7848BDP-T1-GE3

Single N-Channel 40 V 0.009 Ohm SMT TrenchFET Power Mosfet - PowerPAK SO-8
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7848BDP-T1-GE3.

Newark

Datasheet13 pages8 years ago
Datasheet13 pages10 years ago
Datasheet13 pages11 years ago

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
-16.75%

CAD Models

Download Vishay SI7848BDP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.608
Stock
307,251
773,398
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
-
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
16 A
16 A
Threshold Voltage
3 V
-
Rds On Max
9 mΩ
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
4.2 W
4.2 W
Input Capacitance
2 nF
2 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel 30 V 0.0057 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
SIRA18DP-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 15.5 A, 30 V, 8-PIN POWERPAK SO
Single N-Channel 30 V 0.006 Ohms Surface Mount Power Mosfet - SOIC-8
Transistor MOSFET Array Dual N-Channel 35V 6A 8-Pin SOIC T/R
Transistor MOSFET Array Dual N-Channel 35V 4.5A 8-Pin SOIC T/R

Descriptions

Descriptions of Vishay SI7848BDP-T1-GE3 provided by its distributors.

Single N-Channel 40 V 0.009 Ohm SMT TrenchFET Power Mosfet - PowerPAK SO-8
Channel Type:N Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:47A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:20V; Gate Source Threshold Voltage Max:3V; Power Dissipation:4.2W; No. of Pins:8Pins RoHS Compliant: Yes
MOSFET, N CH, 40V, 47A, POWERPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:47A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0074ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:36W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7848BDP-T1-GE3.