Vishay SI7478DP-T1-E3

Single N-Channel 60 V 0.0075 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7478DP-T1-E3.

Newark

Datasheet12 pages10 years ago
Datasheet12 pages10 years ago
Datasheet12 pages11 years ago

Farnell

element14 APAC

iiiC

Future Electronics

CAD Models

Download Vishay SI7478DP-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-02-13
LTD Date2025-08-13

Related Parts

N-Channel UltraFET® Power MOSFET 60V, 17A, 71mΩ
onsemiFDD5612
N-Channel PowerTrench® MOSFET, 60V, 18A, 55mΩ
onsemiFDS86540
MOSFET, N-CH, 60V, 8SOIC; Transistor Polarity:N Channel; Continuous Drain Curren
STMicroelectronicsSTD12NF06T4
N-Channel 60V - 0.08Ohm - 12A - DPAK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTD12NF06LT4
Automotive-grade N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a DPAK package

Descriptions

Descriptions of Vishay SI7478DP-T1-E3 provided by its distributors.

Single N-Channel 60 V 0.0075 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
Trans MOSFET N-CH 60V 15A 8-Pin PowerPAK SO T/R / MOSFET N-CH 60V 15A PPAK SO-8
MOSFET Devices; VISHAY; SI7478DP-T1-E3; 60 V; 20 V; 1.9 W; 115 ns
Power Field-Effect Transistor, 15A I(D), 60V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 60V 20A 5.4W 7.5mohm @ 10V
60V 7.5MOHM@410V POWERPAK SO-8
MOSFET, N CH, 60V, 15A, POWERPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.006ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1.9W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7478DP-T1-E3.