onsemi FDD5612

N-Channel PowerTrench® MOSFET, 60V, 18A, 55mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD5612.

Upverter

Technical Drawing1 page4 years ago
Datasheet8 pages5 years ago

IHS

element14 APAC

Future Electronics

onsemi

CAD Models

Download onsemi FDD5612 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-01-04
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-31
LTD Date2023-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDD5614P
P-Channel PowerTrench® MOSFET, 60V, -15A, 100mΩ
STMicroelectronicsSTD20NF06LT4
Trans MOSFET N-CH 60V 24A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 24A DPAK
SUD23N06-31L-E3 N-channel MOSFET Transistor,23 A,60 V,3-Pin TO-252
STMicroelectronicsSTD12NF06T4
N-Channel 60V - 0.08Ohm - 12A - DPAK StripFET(TM) II POWER MOSFET
InfineonSPD18P06P
Trans MOSFET P-CH 60V 18.6A 3-Pin(2+Tab) TO-252
19 A 55 V 0.07 ohm N-CHANNEL Si POWER MOSFET TO-252AA

Descriptions

Descriptions of onsemi FDD5612 provided by its distributors.

N-Channel PowerTrench® MOSFET, 60V, 18A, 55mΩ
N-Channel 60 V 55 mOhm Surface Mount PowerTrench Mosfet - TO-252-3
Power Field-Effect Transistor, 18A I(D), 60V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
3.8W(Ta),42W(Tc) 20V 3V@ 250µA 11nC@ 10 V 1individualNChannel 60V 55mΩ@ 5.4A,10V 5.4A 660pF@30V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
TRANSISTOR, MOSFET; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:60V; On Resistance Rds(on):55mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.4V; Power Dissipation Pd:3.8W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:18A; Package / Case:TO-252; Power Dissipation Pd:3.8W; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:2.4V; Voltage Vgs Rds on Measurement:10V
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd