Vishay SI7431DP-T1-E3

Single P-Channel 200 V 0.174 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
$ 2.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7431DP-T1-E3.

IHS

Datasheet12 pages3 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+24.90%

CAD Models

Download Vishay SI7431DP-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.249
$ 2.005
Stock
300,736
466,542
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-200 V
-200 V
Continuous Drain Current (ID)
2.2 A
2.2 A
Threshold Voltage
-4 V
-4 V
Rds On Max
174 mΩ
174 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
5.4 W
1.9 W
Input Capacitance
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay SI7431DP-T1-E3 provided by its distributors.

Single P-Channel 200 V 0.174 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
MOSFET Devices; VISHAY; SI7431DP-T1-E3; -200 V; 3.8 A; 20 V; 5.4 W
Trans MOSFET P-CH 200V 2.2A 8-Pin PowerPAK SO T/R
MOSFET P-CH 200V 2.2A PPAK SO-8
Power Field-Effect Transistor, 2.2A I(D), 200V, 0.174ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P Channel Mosfet, -200V, 3.8A, Powerpak-So, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:3.8A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:20V; Power Dissipation:1.9W Rohs Compliant: No |Vishay SI7431DP-T1-E3.
MOSFET, P CH, 200V, 2.2A, POWERPAK; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.2A; Drain Source Voltage Vds:-200V; On Resistance Rds(on):0.145ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:1.9W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7431DP-T1-E3.