Vishay SI4931DY-T1-E3

Transistor MOSFET Array Dual P-CH 12V 6.7A 8-Pin SOIC T/R
$ 0.547
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4931DY-T1-E3.

Upverter

Datasheet8 pages4 years ago

IHS

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-1.54%

CAD Models

Download Vishay SI4931DY-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.684
Stock
193,160
517,491
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
-12 V
12 V
Continuous Drain Current (ID)
6.7 A
6.7 A
Threshold Voltage
-
-
Rds On Max
18 mΩ
18 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
1.1 W
1.1 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-11-03
LTD Date2025-05-03

Related Parts

InfineonIRF7329PBF
MOSFET, Power;Dual P-Ch;VDSS -12V;RDS(ON) 17 Milliohms;ID -9.2A;SO-8;PD 2W;-55de
InfineonIRF7420PBF
MOSFET, Power;P-Ch;VDSS -12V;RDS(ON) 14Milliohms;ID -11.5A;SO-8;PD 2.5W;VGS +/-
onsemiFDS6993
MOSFET 2P-CH 30V/12V 8SOIC
InfineonIRF7410TRPBF
MOSFET, Power;P-Ch;VDSS -12V;RDS(ON) 7 Milliohms;ID -16A;SO-8;PD 2.5W;VGS +/-8V
Single N-Channel 12 V 0.0027 Ohm Surface Mount Power Mosfet - SOIC-8
Single N-Channel 12 V 0.0053 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4931DY-T1-E3 provided by its distributors.

Transistor MOSFET Array Dual P-CH 12V 6.7A 8-Pin SOIC T/R
Dual P-Channel 12 V 0.018 Ohm Surface Mount TrenchFET Power Mosfet - SOIC-8
Transistor; Continuous Drain Current, Id:-8900mA; Drain Source Voltage, Vds:-12V; On Resistance, Rds(on):0.028ohm; Rds(on) Test Voltage, Vgs:12V; Threshold Voltage, Vgs Typ:8V; Power Dissipation, Pd:1.1W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4931DY-T1/E3
  • SI4931DYT1E3