Vishay SI4925BDY-T1-GE3

Transistor MOSFET Array Dual P-Channel 30V 5.3A 8-Pin SOIC N T/R
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4925BDY-T1-GE3.

Newark

Datasheet8 pages8 years ago
Datasheet9 pages13 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
Datasheet8 pages9 years ago
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-7.37%

CAD Models

Download Vishay SI4925BDY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 0.74
Stock
159,312
203,768
Authorized Distributors
4
4
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
-
-30 V
Continuous Drain Current (ID)
5.3 A
5.3 A
Threshold Voltage
-
-1 V
Rds On Max
25 mΩ
25 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
1.1 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single P-Channel 30 V 0.042 Ohm 5 W Surface Mount Power Mosfet - SOIC-8
Diodes Inc.DMN3018SSD-13
Dual N-Channel 30 V 30 mOhm 6 nC 1.5 W Silicon Surface Mount Mosfet - SOIC-8
Diodes Inc.DMC3026LSD-13
Mosfet Array N and P-Channel 30V 6.5A, 6.2A 1.2W Surface Mount 8-SO
Si4214DY Series Dual N-Channel 30 V 0.0235 Ohm 3.1 W Power Mosfet - SO-8
InfineonIRF7313TRPBF
Transistor MOSFET N Channel 30 Volt 6.5 .6 Amp 8 Pin SOIC Tape and Reel
InfineonIRF7313PBF
Transistor MOSFET Array Dual N-CH 30V 6.5A 8-Pin SOIC Tube

Descriptions

Descriptions of Vishay SI4925BDY-T1-GE3 provided by its distributors.

Transistor MOSFET Array Dual P-Channel 30V 5.3A 8-Pin SOIC N T/R
Trans MOSFET P-CH 30V 5.3A 8-Pin SOIC N T/R
2W 20V 3V@ 250¦ÌA 50nC@ 10V 2P 30V 25m¦¸@ 7.1A,10V 5.3A SOIC-8
Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL P-CHANNEL 30-V (D-S) MOSFET
-30V, -7.1A, 0.025mohm, Dual P-Channel, SO-8
DUAL P CH MOSFET; Module Configuration:Dual; Transistor Polarity:Dual P Channel; Continuous Drain Current Id:-5.3A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):20mohm; Rds(on) Test Voltage Vgs:-10V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric