Vishay SI4447ADY-T1-GE3

MOSFET P-CH 40V 7.2A 8SOIC | Siliconix / Vishay SI4447ADY-T1-GE3
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4447ADY-T1-GE3.

IHS

Datasheet9 pages9 years ago
Datasheet10 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.34%

CAD Models

Download Vishay SI4447ADY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRF7241TRPBF
MOSFET, Power;P-Ch;VDSS -40V;RDS(ON) 25Milliohms;ID -6.2A;SO-8;PD 2.5W;VGS +/-2
onsemiFDS8449
N-Channel 40 V 29 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF7241PBF
MOSFET, Power;P-Ch;VDSS -40V;RDS(ON) 25Milliohms;ID -6.2A;SO-8;PD 2.5W;VGS +/-2
FDS8449 Series 40 V 7.6 A 29 mOhm N-Channel PowerTrench® Mosfet - SOIC-8
SI4431CDY-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 7.2 A, 30 V, 8-PIN SOIC
InfineonIRF7406PBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.045Ohm;ID -5.8A;SO-8;PD 2.5W;VGS +/-20V

Descriptions

Descriptions of Vishay SI4447ADY-T1-GE3 provided by its distributors.

MOSFET P-CH 40V 7.2A 8SOIC | Siliconix / Vishay SI4447ADY-T1-GE3
Si4447ADY Series 40 V 7.2 A 45 mOhm Surface Mount P-Channel Mosfet - SOIC-8
Trans MOSFET P-CH 40V 7.2A 8-Pin SOIC N T/R
Small Signal Field-Effect Transistor, 7.2A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, P CH, W/D, 40V, 7.2A, SO8; Transistor Polarity:P Channel; Continuous Drain Current Id:-7.2A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):0.036ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:4.2W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4447ADY-T1-GE3.