Infineon IRF7406PBF

Mosfet, Power; P-ch; Vdss -30V; Rds(on) 0.045 Ohm; Id -5.8A; SO-8; Pd 2.5W; Vgs +/-20V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7406PBF.

IHS

Datasheet10 pages22 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-08-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

SI4431CDY-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 7.2 A, 30 V, 8-PIN SOIC
onsemiFDS6630A
N-Channel PowerTrenchTM MOSFET, Logic Level, 30V, 6.5A 38mΩ
Dual N-Channel 30 V 32 mOhm 2 W Surface Mount Power MOSFET - SOIC-8
Diodes Inc.ZXMP3A16N8TA
ZXMP3A16 Series 30 V 0.04 Ohm P-Channel Enhancement Mode MOSFET - SOIC-8
SI4620DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 7.5 A, 30 V, 8-PIN SOIC
Power MOSFET 30V 6A 32 mOhm Dual N-Channel SO-8 FETKY

Descriptions

Descriptions of Infineon IRF7406PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.045Ohm;ID -5.8A;SO-8;PD 2.5W;VGS +/-20V
Single P-Channel 30 V 0.045 Ohm 59 nC HEXFET® Power Mosfet - SOIC-8
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 6.7A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET, P, LOGIC, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:5.2A; Drain Source Voltage Vds:30V; On Resistance Rds(on):45mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1V; Power Dissipation Pd:1.6W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-5.8A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Pin Configuration:b; Pin Format:1 S; 2 S; 3 S; 4 G; 5 D; 6 D; 7 D; 8 D; Power Dissipation Pd:1.6W; Power Dissipation Pd:1.6W; Pulse Current Idm:20A; Row Pitch:6.3mm; SMD Marking:F7406; Termination Type:SMD; Voltage Vds Typ:-30V; Voltage Vgs Max:-1V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7406PBF
  • IRF7406 PBF
  • IRF7406PBF.
  • SP001551328