Vishay SI2314EDS-T1-GE3

Trans Mosfet N-ch 20V 3.77A 3-PIN SOT-23 T/r
$ 0.426
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2314EDS-T1-GE3.

Newark

Datasheet7 pages5 years ago
Datasheet8 pages13 years ago
Datasheet5 pages16 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.369
Stock
44,742
419,754
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
3.77 A
3.77 A
Threshold Voltage
-
950 mV
Rds On Max
33 mΩ
33 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
750 mW
750 mW
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-11-03
LTD Date2025-05-03

Descriptions

Descriptions of Vishay SI2314EDS-T1-GE3 provided by its distributors.

Trans MOSFET N-CH 20V 3.77A 3-Pin SOT-23 T/R
MOSFET 20V 4.9A 1.25W 33mohm @ 4.5V
Power Field-Effect Transistor, 3.77A I(D), 20V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
N CH MOSFET; Transistor Polarity:N Channel; Continuous Drain Current Id:3.77A; Drain Source Voltage Vds:20V; On Resistance Rds(on):27mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:950mV; Power Dissipation Pd:750mW ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric