Vishay SI1471DH-T1-E3

Single N-Channel 30 V 100 mOhm Surface Mount TrenchFET Power Mosfet - SC-70-6
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1471DH-T1-E3.

Newark

Datasheet12 pages10 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago

Farnell

element14 APAC

iiiC

CAD Models

Download Vishay SI1471DH-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MOSFET, N-CH, 30V, 1.2A, SC-89; Available until stocks are exhausted Alternative available
Diodes Inc.DMG3401LSN-7
Single P-Channel 30 V 85 mOhm 11.6 nC 1.2 W Silicon SMT Mosfet - SOT-23
onsemiFDG315N
Logic Level PowerTrench® MOSFET, N-Channel, 30 V, 2 A, 120 mΩ
Trans MOSFET P-CH 30V 3A Automotive AEC-Q101 6-Pin SC-70 T/R
onsemiFDG8850NZ
N-Channel PowerTrench® MOSFET, Dual, 30V, 0.75A, 0.4Ω
Single N-Channel 30 V 0.036 Ohms Surface Mount Power Mosfet - SC-70-6

Descriptions

Descriptions of Vishay SI1471DH-T1-E3 provided by its distributors.

Single N-Channel 30 V 100 mOhm Surface Mount TrenchFET Power Mosfet - SC-70-6
P-CHANNEL 30 V (D-S) MOSFET Small Signal Field-Effect Transistor, 2.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P, SC-70; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-30V; Current, Id Cont:1.6A; Resistance, Rds On:0.1ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-1.6V; Case Style:SOT-323; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Base Number:1471; Current, Idm Pulse:6.5A; No. of Pins:6; P Channel Gate Charge:6.5nC; Power Dissipation:2.78mW; Power, Pd:2.78W; Resistance, Rds on @ Vgs = 10V:0.1ohm; Resistance, Rds on @ Vgs = 2.5V:0.175ohm; Resistance, Rds on @ Vgs = 4.5V:0.12ohm; Voltage, Rds Measurement:10V; Voltage, Vds Max:30V; Voltage, Vgs th Max:-1.6V; Voltage, Vgs th Min:-0.6V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI1471DH-T1-E3.
  • SI1471DHT1E3