
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SGL41-30-E3/96 | 10 | 1 | |||||||||
| DigiKey | SGL41-30-E3/96GICT-ND | 2,588 | 1 | Cut Tape | ||||||||
| TME | SGL41-30-E3/96 | 0 | 1 | 9h | ||||||||
| TTI | SGL41-30-E3/96 | 0 | 3K | Tape & Reel | 14h | |||||||
| Newark | SGL41-30-E3/96 | 0 | 3K | Cut Tape |
Download Vishay SGL41-30-E3/96 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay SGL41-30-E3/96 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: