Vishay SFR2500002701JR500

Fixed Resistor, Metal Film, 0.4W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR2500002701JR500.

JRH Electronics

Datasheet10 pages9 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.036
Stock
20,000
37,035
Authorized Distributors
4
6
Resistance
2.7 kΩ
2.7 kΩ
Mount
Through Hole
-
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SFR2500002701JR500 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Mtlflm 2.7K Ohm 5% 2/5W 100Ppm/ C Axl Th Rohs Compliant: Yes
Res Metal Film 2.7K Ohm 5% 2/5W 100ppm/C Conformal AXL Thru-Hole T/R
2.7K¦¸ ¡À5% 400mW ¡À100ppm/¡æ 6.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFR2500002701JR500.