Vishay SFR2500001103FR500

Fixed Resistor, Metal Film, 0.4W, 110000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR2500001103FR500.

IHS

Datasheet10 pages2 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-0.19%

Supply Chain

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SFR2500001103FR500 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 110000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
SFR25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 110kOhm 0.4W
Res Metal Film 110K Ohm 1% 0.4W ±100ppm/C Conformal Coated AXL T/R
SFR25 Series 0.4 W 110 kOhm ±1% ±100 ppm/K Standard Metal Film Leaded Resistor
RESISTOR, METAL FILM, 110KOHM, 400mW, 1%
RESISTOR, METAL FILM, 110KOHM, 400mW, 1%; RESISTOR, METAL FILM, 110KOHM, 400mW, 1%; Resistance:110kohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:250V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric