Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C1103FRP00

Fixed Resistor, Thin Film, 0.4W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1103FRP00.

IHS

Datasheet15 pages8 years ago
Datasheet13 pages16 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.075
$ 0.199
$ 0.199
Stock
40,214
4,716
4,716
Authorized Distributors
6
4
4
Resistance
110 kΩ
110 kΩ
110 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film, Thin Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 110000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 115000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C1103FRP00 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 110kOhms ±50ppm/C
110KΩ ±1% 400mW ±50ppm/℃ Plugins,D1.6XL3.6MM Through hole mounting 3.6mm(Length)
RESISTOR, METAL FILM, 110KOHM, 400mW, 1%
Resistor Metal Film,110kOhm,1%,+/-100ppm; RESISTOR, METAL FILM, 110KOHM, 400mW, 1%; Resistance:110kohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric