RESISTOR, 0.5W 5% 680R; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:200V; Series:SFR16S; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:1.7mm; External Length / Height:3.4mm; Full Power Rating Temperature:70°C; Lead Diameter:0.5mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Reel Quantity:5000; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:200V