Vishay CCF07680RJKE36

Fixed Resistor, Metal Film, 0.5W, 680ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF07680RJKE36.

element14 APAC

Datasheet3 pages4 years ago
Datasheet3 pages10 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.02%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2004-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 680ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J680R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 680Ohm 0.5W 1/2W
Fixed Resistor, Metal Film, 1W, 680ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879354-1
Fixed Resistor, Metal Film, 3W, 680ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J680R
Fixed Resistor, Thin Film, 1W, 680ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CCF07680RJKE36 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 680ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 680 Ohm 5% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/C Conformal Epoxy AXL T/R
RESISTOR, METAL FILM, 680 OHM, 500mW, 5%, FULL REEL
CCF07 Series Ø2.29x6.22mm 0.25W 680 Ohm ±5% ±100 ppm/°C Metal Thin Film Resistor
METAL FILM RESISTOR, 680 OHM, 500mW, 5%; Resistance: 680ohm; Product Range: CCF07 Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: 250V; Resist 26R4000

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCF07680RJKE36.