
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SFH617A-2X017TCT-ND | 623 | 1 | Cut Tape | ||||||||
| TME | SFH617A-2X017T | 0 | 1 | 10h | ||||||||
| TTI | SFH617A-2X017T | 0 | 1K | Tape & Reel | 20h | |||||||
| Newark | SFH617A-2X017T | 0 | 1K | Tape & Reel | ||||||||
| Avnet | SFH617A-2X017T | 0 | 1K | 21h |
Download Vishay SFH617A-2X017T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Vishay SFH617A-2X017T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: