Vishay S4PD-M3/86A

Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-277A
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S4PD-M3/86A.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.49%

CAD Models

Download Vishay S4PD-M3/86A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.261
$ 0.267
Stock
86,746
60,863
Authorized Distributors
4
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
4 A
4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2.5 µs
2.5 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-277A
Rectifier Diode, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, TO-277A
Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, TO-277A
Diodes Inc.PDR5K-13
Rectifier Diode Switching 800V 5A 3000ns 3-Pin(3+Tab) PowerDI 5 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB
Diodes Inc.B560C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Vishay S4PD-M3/86A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-277A
Diode Switching 200V 4A 3-Pin(3+Tab) SMPC T/R
200V 100A 2.5¦Ìs 10¦ÌA 4A TO-277A 4.35mm*6.15mm*1.2mm
RECTIFIER 4A,200V, SMPC; Diode Type:Stan; RECTIFIER 4A,200V, SMPC; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):4A; Forward Voltage VF Max:860mV; Reverse Recovery Time trr Max:2.5µs; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4PD-M3\86A