Vishay S1JHE3_A/H

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S1JHE3_A/H.

IHS

Datasheet4 pages6 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-1.89%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.07
$ 0.054
Stock
39,477,911
29,238,241
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1.8 µs
1.8 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Standard Recovery Rectifier 50V 1A 2-Pin SMA T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
onsemiS1J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
onsemiS1M
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
onsemiS1B
Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel

Descriptions

Descriptions of Vishay S1JHE3_A/H provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
DIODE; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reve
DIODE GEN PURP 600V 1A DO214AC / Surface Mount Glass Passivated Rectifier
Diode Switching 600V 1A 2-Pin DO-214AC Plastic T/R
1A 1Ã×A@600V 600V 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS
Rectifiers; VISHAY; S1JHE3_A/H; Surface Mount; 600 V; Single; 1 A
RECTIFIER, SINGLE, 600V, 1A, DO-214AC;
DIODE STANDARD 600V 1A DO214AC
600V 40A 1.8¦Ìs 1¦ÌA 1A SMA(DO-214AC) 2.29mm
0A, 600V, SMA, STD GPP SM RECT.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1J/HE3AH
  • S1J/HE3_AH
  • S1JHE3 A/H
  • S1JHE3 AH
  • S1JHE3-A/H
  • S1JHE3-AH
  • S1JHE3A/H
  • S1JHE3AH
  • S1JHE3_A-H
  • S1JHE3_AH
  • S1JHE3_A\H
  • S1JHE3_A\\\\H