Vishay S101K25Y5PP6UK5R

Ceramic Singlelayer DC Disc Capacitors (Straight Leads) Gap-Kap, 1 kVDC to 3 kVDC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S101K25Y5PP6UK5R.

IHS

Datasheet11 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.167
$ 0.167
Stock
29,104
80,400
80,400
Authorized Distributors
1
1
1
Capacitance
100 pF
100 pF
100 pF
Dielectric
Y5P
Y5P
Y5P
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay S101K25Y5PP6UK5R provided by its distributors.

Ceramic Singlelayer DC Disc Capacitors (Straight Leads) Gap-Kap, 1 kVDC to 3 kVDC
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
S 2KV 100pF ± 10% Y5P AMMO e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric