Vishay RWR89SR499FRS73

Fixed Resistor, Wire Wound, 3W, 0.499ohm, 1.2235V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
$ 9.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWR89SR499FRS73.

IHS

Datasheet4 pages8 years ago

New Yorker Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 9.414
$ 5.43
$ 5.43
Stock
846
1,833
1,833
Authorized Distributors
3
6
6
Resistance
499 mΩ
499 mΩ
499 mΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
650 ppm/°C
650 ppm/°C
650 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 0.499ohm, 0.7064V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.499ohm, 0.7064V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.499ohm, 1.2235V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.499ohm, 1.2235V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RWR89SR499FRS73 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.499ohm, 1.2235V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Res Wirewound 499m Ohm 1% 3W ±650ppm/°C 0.01% AXL Thru-Hole T/R
RES 499 MOHM 3W 1% WW AXIAL
ESS-2B .499 1% RWR89SR499FR S73

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWR89SR499FRS73.