Vishay RWR81SR243FSB12

Fixed Resistor, Wire Wound, 1W, 0.243ohm, 0.493V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
$ 3.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWR81SR243FSB12.

IHS

Datasheet4 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay RWR81SR243FSB12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.148
$ 13.71
Stock
40
80
Authorized Distributors
4
2
Resistance
243 mΩ
243 mΩ
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
650 ppm/°C
650 ppm/°C

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2W, 0.249ohm, 0.7057V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.261ohm, 0.7225V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Res Wirewound 0.25 Ohm 1% 1W ±90ppm/C Silicone AXL Bulk
RW Series 0.24 O ±1% 1 W ±90 ppm/°C Military Silicone Coated Wirewound Resistor
Fixed Resistor, Wire Wound, 5W, 0.25ohm, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RWR81SR243FSB12 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 0.243ohm, 0.493V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Res Wirewound 0.243 Ohm 1% 1W ±650ppm/C 0.001% Silicone AXL Bulk
RES 243 MOHM 1W 1% WW AXIAL
EGS-1-80 .243 1% RWR81SR243FS B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric