
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RWR81S6980FRB12-ND | 450 | 1 | Bulk | ||||||||
| TTI | RWR81S6980FRB12 | 100 | 100 | Box | 10h | |||||||
| New Yorker Electronics | RWR81S6980FRB12 | 0 | 100 | 17h | ||||||||
| Avnet | RWR81S6980FRB12 | 0 | 100 | 11h | ||||||||
| Arrow Electronics | RWR81S6980FRB12 | 0 | 100 |
Download datasheets and manufacturer documentation for Vishay RWR81S6980FRB12.
Download Vishay RWR81S6980FRB12 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RWR81S6980FRB12 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RWR81S6980FRB12.