Vishay RWR80SR825FSB12

Fixed Resistor, Wire Wound, 2W, 0.825ohm, 1.2845V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 2.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWR80SR825FSB12.

IHS

Datasheet4 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay RWR80SR825FSB12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.109
$ 13.836
Stock
66
320
Authorized Distributors
4
3
Resistance
825 mΩ
825 mΩ
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 0.825ohm, 0.9083V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.787ohm, 1.2546V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.825ohm, 0.9083V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.866ohm, 0.9306V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.8ohm, 0.8944V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWR80SR825FSB12 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 0.825ohm, 1.2845V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 0.825 Ohm 1% 2W ±400ppm/C 0.001% Silicone AXL Bulk
RES 825 MOHM 2W 1% WW AXIAL
EGS-3-80 .825 1% RWR80SR825FS B12
.825 OHM 1% 2W EGS-3-80

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric