
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RWR80S2001FRS70 | 1,000 | 1K | |||||||||
| Arrow Electronics | RWR80S2001FRS70 | 1,000 | 1K | |||||||||
| New Yorker Electronics | RWR80S2001FRS70 | 0 | 1K | 15h | ||||||||
| Newark | RWR80S2001FRS70 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | RWR80S2001FRS70 | 0 | 1K | 8h |
Download datasheets and manufacturer documentation for Vishay RWR80S2001FRS70.
Download Vishay RWR80S2001FRS70 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RWR80S2001FRS70 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RWR80S2001FRS70.