
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RWR80S2000FRS70 | 1,000 | 1K | 3d | ||||||||
| New Yorker Electronics | RWR80S2000FRS70 | 0 | 1K | 5h | ||||||||
| Arrow Electronics | RWR80S2000FRS70 | 0 | 1K | |||||||||
| Esaler Electronic | RWR80S2000FRS70 | 1,000 | 6d | |||||||||
| UnikeyIC | RWR80S2000FRS70 | 1,000 | 1K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Vishay RWR80S2000FRS70.
Download Vishay RWR80S2000FRS70 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RWR80S2000FRS70 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RWR80S2000FRS70.