Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ER74680RJT

Fixed Resistor, Wire Wound, 3W, 680ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74680RJT.

Electro Sonic

Datasheet6 pages12 years ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.15%

CAD Models

Download TE Connectivity ER74680RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP3-1623750-1
Fixed Resistor, Wire Wound, 7W, 680ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ680R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 680Ohm 3W
TE ConnectivityROX2SJ680R
Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT680R
Fixed Resistor, Carbon Film, 0.125W, 680ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT680R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 680Ohm 1W
TE Connectivity / AMP4-1624246-4
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ680R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 680Ohm 3W
TE Connectivity / AMP8-1879354-1
Fixed Resistor, Metal Film, 3W, 680ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 680ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 680ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER74680RJT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 680ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 680Ohm 0/ +60ppm/C
Wirewound Res.-Through Hole Er74 680R 5%; |Te Connectivity Amp 4-1623746-6
RESISTOR, WIREWOUND, RES 680 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 680 Ohm 5% 3W 0ppm/C to 60ppm/C Conformal Coated AXL Medical Ammo
TE CONNECTIVITY / CGS ER74680RJT Through Hole Resistor, 680 ohm, 100 V, Axial Leaded, 3 W,5%, ER Series
Special Order: ER74 680R 5% AMMO PK Resistance Value: 680 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 680 Ω Wire Wound Power Resistor 5 % | Part Number: ER74680RJT | Internal Number: 4-1623746-6 | TE Connectivity | CGS
RES, 680R, 5%, 3W, AXIAL, WIREWOUND; Resistance: 680ohm; Product Range: ER Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 100V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 60ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Body Diameter: 6mm; Body Length: 13.5mm; Lead Diameter: 0.8mm; Lead Length: 38mm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623746-6