Vishay RWM06223000JA15E1

Fixed Resistor, Wire Wound, 7W, 300ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDRWM06223000JA15E1Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWM06223000JA15E1.

IHS

Datasheet4 pages8 years ago

Farnell

CAD Models

Download Vishay RWM06223000JA15E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 7W, 270ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Resistor;Wirewound;Res 330 Ohms;Pwr-Rtg 7 W;Tol 5%;Axial;Vitreous Enamel
Fixed Resistor, Wire Wound, 3W, 270ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityER74330RJT
ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 330Ohm 3W
TE ConnectivityER74270RJT
Fixed Resistor, Wire Wound, 3W, 270ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivityC10330RJL
C CGS FIXED RESISTOR Axial Through Hole Resistor ±5% ±90ppm/C 330Ohm 10W

Descriptions

Descriptions of Vishay RWM06223000JA15E1 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 300ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 300 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole
SFERNICE FIXED RESISTORS
RESISTOR, WW 7W 5% 300R; Resistance:300ohm; Resistance Tolerance:± 5%; Power Rating:6W; Voltage Rating:350V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:6 x 22; SVHC:No SVHC; Case Style:6 x 22; External Length / Height:18mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:350V; External Width:6.5mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:7W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric