Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ER74330RJT

ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 330Ohm 3W
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74330RJT.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-40.92%

CAD Models

Download TE Connectivity ER74330RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX3SJ330R
Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ330R
Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT330R
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT330R
Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT330R
Fixed Resistor, Carbon Film, 0.125W, 330ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 330ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 330ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 330ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1-1623714-8
Fixed Resistor, Wire Wound, 4W, 330ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ330R
Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J330R
CFR25Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 330Ohm 0.333W 1/3W

Descriptions

Descriptions of TE Connectivity ER74330RJT provided by its distributors.

ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 330Ohm 3W
Fixed Resistor, Wire Wound, 3W, 330ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 330 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res, 330R, 5%, 3W, Axial, Wirewound; |Cgs Te Connectivity ER74330RJT
Res Wirewound 330 Ohm 5% 3W 0ppm/°C to 60ppm/°CConformalCoated AXL Medical Ammo
Special Order: ER74 330R 5% AMMO PK Resistance Value: 330 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 330 Ω Wire Wound Power Resistor 5 % | Part Number: ER74330RJT | Internal Number: 2-1623746-7 | Alias Number: ER74330RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623746-7