Vishay RWM06221200JA15E1

Fixed Resistor, Wire Wound, 7W, 120ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
$ 1.24
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)RWM06221200JA15E10250Bulk
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWM06221200JA15E1.

IHS

Datasheet4 pages8 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE ConnectivityER74120RJT
ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 120Ohm 3W
Fixed Resistor, Wire Wound, 3W, 120ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 130ohm, 300V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 120ohm, 350V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J120R
RES 120 OHM 5% 1/4W AXIAL / 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
TE Connectivity1-1625885-7
TE Connectivity 1-1625885-7 Metal film resistor 120 Ω Axial lead 1 W 5%

Descriptions

Descriptions of Vishay RWM06221200JA15E1 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 120ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
RESISTOR;WIREWOUND;RES 120 OHMS;PWR-RTG 7 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 120 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole
RESISTOR, WW 7W 5% 120R; Resistance:120ohm; Resistance Tolerance:± 5%; Power Rating:6W; Voltage Rating:350V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:6 x 22; Case Style:6 x 22; External Length / Height:18mm; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:350V; External Width:6.5mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:7W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric