TE Connectivity CFR16J120R

RES 120 OHM 5% 1/4W AXIAL / 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J120R.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet16 pages19 years ago
Datasheet4 pages11 years ago
Datasheet5 pages1 year ago
Datasheet16 pages19 years ago

element14 APAC

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+27.94%

CAD Models

Download TE Connectivity CFR16J120R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Stackpole ElectronicsCF14JT120R
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT130R
Fixed Resistor, Carbon Film, 0.25W, 130ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT120R
Fixed Resistor, Carbon Film, 0.5W, 120ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F110R
Res, 110R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F110R
Yageo GroupCFR-25JT-52-120R
Res Carbon Film 120 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Stackpole ElectronicsCFM12JT120R
Fixed Resistor, Carbon Film, 0.5W, 120ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-130R
Res Carbon Film 130 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of TE Connectivity CFR16J120R provided by its distributors.

RES 120 OHM 5% 1/4W AXIAL / 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 120Ohm 0/ -450ppm/C
Res Carbon Film 120 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTOR CARBON FILM RES 120 OHMS PWR-RTG 0.25 W TOL 5% AXIAL CFR SERIES
120Ω ±5% 250mW -450ppm/℃~0ppm/℃ DIP Through hole mounting 3.5mm(Length)
RES, 120R, 5%, 250MW, AXIAL, CARBON FILM;
RES, 120R, 0.25W, AXIAL, CARBON FILM; Resistance:120ohm; Product Range:CFR Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:200V; Resistor Tech
CFR16 5% 120R Resistance Value: 120 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 120 Ω Thin Film General Purpose Resistor | Part Number: CFR16J120R | Internal Number: 1623927-8 | Alias Number: CFR16J120RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623927-8
  • CFR16J120R.