Vishay RW81U8R20FB12

Fixed Resistor, Wire Wound, 1W, 8.2ohm, 2.8636V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RW81U8R20FB12.

IHS

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+87.72%

Alternate Parts

Price @ 1000
$ 2.236
$ 7.187
Stock
442
1,000
Authorized Distributors
4
2
Resistance
8.2 Ω
8.2 Ω
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2017-11-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.4031V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3.75W, 8.2ohm, 5.5453V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 8.2ohm, 4.9598V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RW81U8R20FB12 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 8.2ohm, 2.8636V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
G-1-125 8.2 1% RW81U8R20F B12
8.2¦¸ ¡À1% 1W ¡À50ppm/¡æ 7.14mm
8.2 OHM 1% 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric