Vishay RW80UR100FS70

Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RW80UR100FS70.

IHS

Datasheet3 pages8 years ago

Alternate Parts

Price @ 1000
$ 2.472
$ 2.374
Stock
1,956
817
Authorized Distributors
2
4
Resistance
100 mΩ
100 mΩ
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 0.1ohm, 0.5V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 0.1ohm, 0.5V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 0.1ohm, 0.5V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.11ohm, 0.469V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RW80UR100FS70 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
G-3-125 .1 1% Rw80Ur100F S70 Rohs Compliant: No |Vishay RW80UR100FS70
Wirewound Resistors, Military, MIL-PRF-26 Qualified, Type RW, Precision Power, Silicone Coated, Axial Lead
G-3-125 .1 1% RW80UR100F S70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric