
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RT50J-15-ND | 15 | 1 | Tube | ||||||||
| TME | RTO050F15R00JTE1 | 0 | 50 | 6h | ||||||||
| TTI | RTO050F15R00JTE1 | 0 | 50 | Tube | 9h | |||||||
| Newark | RTO050F15R00JTE1 | 0 | 1 | |||||||||
| TTI Europe | RTO050F15R00JTE1 | 300 | 50 | Tube | 11h |
Download datasheets and manufacturer documentation for Vishay RTO050F15R00JTE1.
Download Vishay RTO050F15R00JTE1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay RTO050F15R00JTE1 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RTO050F15R00JTE1.