Ohmite AP851 15R J

Fixed Resistor, 50W, 15ohm, 420V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 4112
$ 3.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP851 15R J.

Electro Sonic

Datasheet2 pages13 years ago

element14 APAC

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-11-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 35W, 15ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Stackpole ElectronicsTR35JBC15R0
Res Power Film 15 Ohm 5% 2.5/35W ±50ppm/C Molded TO-220 RDL Bulk
Stackpole ElectronicsTR50JBC15R0
Fixed Resistor, Metal Glaze/thick Film, 50W, 15ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 35W, 15ohm, 350V, 5% +/-Tol, Through Hole Mount
RTO 50 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 15Ohm 2.25W
Stackpole ElectronicsTR20JBC15R0
Res Power Film 15 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bulk

Descriptions

Descriptions of Ohmite AP851 15R J provided by its distributors.

Fixed Resistor, 50W, 15ohm, 420V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 4112
15¦¸ ¡À5% 50W ¡À100ppm/¡æ TO-220-2 10.41mm*3.18mm*16.52mm
50 WATTS TO-220 THICK FILM 15 OHMS 5%100PPM
RES, 15R, 5%, 50W, THICK FILM;
AP851 15R J, OHMITE MANUFACTURING
Resistor, 15R, 5%, 420V, To-220; Resistance:15Ohm; Product Range:Ap851 Series; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:420V; Resistor Technology:-; Resistor Type:High Power Rohs Compliant: Yes |Arcol AP851 15R J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP851-15R-J
  • AP851-15RJ
  • AP85115RJ