Vishay RTO020F68000JTE3

Res Thick Film 6.8K Ohm 5% 20W ±150ppm/C Molded TO-220 RDL Tube
$ 7.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO020F68000JTE3.

Farnell

Datasheet5 pages8 years ago
Datasheet4 pages17 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+52.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 6.8K Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube

Descriptions

Descriptions of Vishay RTO020F68000JTE3 provided by its distributors.

Res Thick Film 6.8K Ohm 5% 20W ±150ppm/C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/thick Film, 20W, 6800ohm, 250V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, 4018
6.8K¦¸ ¡À5% 20W ¡À150ppm/¡æ TO-220 10.1mm*4.5mm*15mm
RESISTOR, 20W 6K8; Resistance:6.8kohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:2000V; Element Limiting Voltage:250V; External Depth:4.5mm; External Length / Height:28.7mm; External Width:10.1mm; Full Power Rating Temperature:25°C; Lead Length:13.7mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Capability:2 x Pr for 5 secs; Package / Case:TO-220; Power Rating with Heatsink:20W; Series:RTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:6.5°C/W; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric