What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RTO050F68000JTE1

Res Thick Film 6.8K Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
$ 9.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO050F68000JTE1.

Newark

Datasheet5 pages7 years ago
Datasheet5 pages10 years ago

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VISHAY RTO020F68000JTE3 Through Hole Resistor, 6.8 kohm, 250 V, TO-220, 20 W,5%, RTO Series

Descriptions

Descriptions of Vishay RTO050F68000JTE1 provided by its distributors.

Res Thick Film 6.8K Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/thick Film, 50W, 6800ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
6.8K¦¸ ¡À5% 50W ¡À150ppm/¡æ TO-220 10.1mm*15mm
RES, THICK FILM, 6K8, 5%, 50W, TO-220; Resistance:6.8kohm; Product Range:RTO 50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Case / Package:TO-220; Voltage Rating:500V; Resistor Technology:Thick Film; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric